Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-385
- Mfr. Part No.:
- F095672/ GQ-25-48-A-0-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€64.73
(exc. VAT)
€79.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.73 |
*price indicative
- RS Stock No.:
- 601-385
- Mfr. Part No.:
- F095672/ GQ-25-48-A-0-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ Series single-phase solid-state relay represents a leap in industrial automation, designed to seamlessly manage high-value transitory applications. Its cutting-edge zero-crossing technology ensures efficient switching, offering not only reliability but also enhanced control for demanding environments. With a robust build tailored for resistive, inductive, and capacitive loads, this relay excels in diverse industrial settings such as packaging machinery, thermoforming, and industrial ovens. The insulation features provide exceptional protection, while the integrated green LED indicator keeps users informed of the operational status. Engineered for versatility, it accommodates control voltage inputs ranging from 3 to 32 VDC, making it a perfect fit for modern control systems. With outstanding power ratings and extensive safety characteristics, this relay optimises performance whilst ensuring peace of mind for all applications.
Engineered with zero-crossing switching for optimal efficiency.
Designed for high-speed applications with rapid activation and deactivation times.
Integrated green LED for easy status indication during operation.
Provides excellent insulation characteristics up to 4000 Vrms.
Accommodates various load types, ensuring versatility across applications.
Offers impressive operational longevity with minimal maintenance requirements.
Constructed with a robust IP20 protection level for durability.
Available for a wide range of control voltages, enhancing system compatibility.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Hand Saws | Hacksaws | Pad Saws
