Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-941
- Mfr. Part No.:
- F060107/ GQ-25-24-A-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€64.13
(exc. VAT)
€78.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.13 |
*price indicative
- RS Stock No.:
- 601-941
- Mfr. Part No.:
- F060107/ GQ-25-24-A-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay offers advanced performance and reliability for a variety of industrial applications. Designed to manage high currents with sustained efficiency, it excels in environments requiring precise control of electrical loads. The integration of zero crossing technology ensures minimal electrical interference, enhancing operational longevity. This compact device is optimal for users seeking to optimise their systems with effective thermal management and isolation capabilities. With robust construction and a focus on energy efficiency, it becomes an invaluable component in packaging machinery, induction heating, and plastic extrusion processes, thus catering to diverse industrial needs seamlessly.
Utilises zero crossing technology to prevent electrical noise.
Designed for both resistive and inductive loads, ensuring versatility.
Boasts a cooling capability suited for high-current applications.
Offers superior isolation between input and output circuits.
Built to withstand high transient voltages reliably.
Compact design allows easy integration into various electrical panels.
Enhances energy efficiency, reducing overall operational costs.
Supports maximum ambient temperatures of up to 80°C.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
