Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€322.44

(exc. VAT)

€396.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€322.44

*price indicative

RS Stock No.:
601-454
Mfr. Part No.:
F097523/ GRZ-3P-3S-40-60-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced device from gefran combines cutting-edge technology with robust design, catering to the needs of modern industrial applications. With a focus on precision and reliability, it ensures seamless operation in various environments. The product is engineered to boost efficiency while reducing downtime, making it a preferred choice for professionals seeking top-tier performance. Its user-friendly interface and integration capabilities allow for quick deployment, empowering users to harness its full potential effortlessly. Crafted from high-quality materials, this device not only provides superior functionality but also stands up to the rigours of daily use, ensuring lasting performance. A perfect blend of innovation and durability sets this product apart in the competitive landscape.

Delivers exceptional accuracy in measurements.

Designed to withstand challenging environmental conditions.

Offers easy integration with existing systems.

User-friendly interface simplifies operations.

Constructed from durable materials for enhanced longevity.

Optimised for energy efficiency, reducing operational costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy