Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€392.57

(exc. VAT)

€482.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€392.57

*price indicative

RS Stock No.:
601-998
Mfr. Part No.:
F097437/ GRZ-3P-3S-65-48-D-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product from gefran is engineered for precision and reliability in challenging environments. With advanced materials and state-of-the-art technology, it seamlessly combines functionality with durability, making it an ideal choice for various industrial applications. The design reflects a commitment to performance, ensuring it meets the stringent demands of today’s market while offering exceptional value. Users can expect unparalleled accuracy and efficiency, enhancing their operational capabilities and driving productivity forward. Its integration into systems is intuitive, allowing for ease of use and rapid deployment, making it a top choice for professionals in the field.

Robust construction ensures long-lasting performance under demanding conditions.

Intuitive design facilitates easy installation and integration into existing systems.

Advanced technology enhances measurement and control capabilities.

Versatile compatibility allows for a wide range of applications across industries.

User-friendly interface simplifies operation and minimises training time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy