Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€350.62

(exc. VAT)

€431.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.62

*price indicative

RS Stock No.:
601-613
Mfr. Part No.:
F084251/ GRS-H-120-60-D-5-FAN63-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced control unit is engineered for precision and reliability in various industrial applications. It's designed to ensure accurate performance monitoring while enhancing the efficiency of your equipment. Built with state-of-the-art technology, this control unit responds rapidly to system demands, delivering consistent output and reducing downtime significantly. Its robust construction allows it to operate effectively in challenging environments, making it a trusted choice for professionals looking to optimise their operations. The user-friendly interface simplifies data management and monitoring, enabling seamless integration into existing systems. With this control unit, you're investing in a product that promises high performance and longevity, tailored to meet the needs of modern industries.

Optimised for a wide range of industrial applications.

Offers rapid response to system changes for improved efficiency.

Designed for seamless integration into existing processes.

Features a robust construction for durability in tough environments.

User-friendly interface facilitates easy data management.

Enhances overall operational reliability and reduces downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy