Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€282.89

(exc. VAT)

€347.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.89

*price indicative

RS Stock No.:
601-712
Mfr. Part No.:
F095457/ GRZ-H-3P-3S-20I-48-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

20A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran cutting-edge product is an exceptional solution designed to meet the demands of modern industry. Combining precision engineering with robust reliability, it offers unparalleled performance in various applications. The innovative design ensures ease of use and adaptability, while also minimising downtime in your operations. With its advanced technology, this product stands out as a benchmark for quality in its class. Its user-centric features enhance operational efficiency, making it an indispensable tool for professionals seeking to optimise their workflow. The remarkable synergy of functionality and durability solidifies its position as a market leader, making it the ideal choice for both new installations and upgrades alike.

Engineered for superior accuracy in industrial applications.

Designed to withstand harsh operating environments.

Versatile compatibility with various systems enhances flexibility.

Equipped with user-friendly interfaces for effortless operation.

Allows seamless integration into existing setups for quick deployment.

Offers long-term reliability that reduces the frequency of replacements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy