Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€302.66

(exc. VAT)

€372.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€302.66

*price indicative

RS Stock No.:
601-779
Mfr. Part No.:
F095593/ GRZ-H-3P-3S-20I-60-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product stands at the forefront of modern technology, specifically designed to ensure precision and reliability in industrial applications. Combining cutting-edge engineering with robust materials, this unit excels in performance, offering exceptional versatility and long-lasting durability. The sleek design not only enhances functionality but also seamlessly integrates into various operational environments. Users can expect enhanced efficiency, with every detail meticulously crafted to meet demanding requirements. Perfect for professionals seeking enhanced capabilities, this product pushes boundaries and exemplifies superior quality.

Designed for seamless integration into various applications.

Robust materials ensure long-lasting durability.

State-of-the-art technology for exceptional performance.

Compact and sleek design enhances operational flexibility.

Optimised for maximum efficiency in demanding environments.

Engineered to meet stringent industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy