Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€545.99

(exc. VAT)

€671.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.99

*price indicative

RS Stock No.:
601-795
Mfr. Part No.:
F095636/ GRZ-H-3P-3S-65-48-A-2-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRZ-H

Terminal Type

Cage Terminal

Contact Configuration

NC

IP Rating

IP20

Minimum Operating Temperature

0°C

On State Resistance

100Ω

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

70mm

Standards/Approvals

CE, RoHS, UL

Length

140mm

Height

119.8mm

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced control mechanism is engineered for precision in industrial applications. Ideal for a variety of sectors, it showcases a blend of reliability and efficiency, ensuring optimal performance in demanding environments. Its robust design allows for seamless integration into existing systems, while providing unparalleled adaptability. Users will appreciate the intuitive interface, designed to enhance ease of use and operation, making it suitable for both experts and novices alike. The innovative technology elevates operational standards, contributing to increased productivity and reduced downtime. This product is not just a tool; it’s a partner in delivering superior results, embodying the quality and durability that users expect.

Delivers high-performance control in rigorous settings.

Features a user-friendly interface for enhanced operation.

Built with durability to withstand harsh industrial conditions.

Facilitates easy integration with existing systems.

Optimises efficiency, contributing to overall productivity gains.

Compact design allows for space-saving installation.

Includes advanced functionality tailored for diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy