Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 260V ac Control
- RS Stock No.:
- 601-810
- Mfr. Part No.:
- F036941/ GQ-25-24-A-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€59.93
(exc. VAT)
€73.71
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.93 |
*price indicative
- RS Stock No.:
- 601-810
- Mfr. Part No.:
- F036941/ GQ-25-24-A-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 (E243386) | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 (E243386) | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series of solid-state relays presents an innovative solution for controlling high-voltage applications with precision and reliability. Designed for single-phase utilisation, this high-performing relay is ideal for various industrial applications, including plastic extrusion and thermoforming. Its robust construction ensures durability, while the zero-crossing switching technology optimises performance, preventing voltage spikes and extending the lifespan of connected devices. The GQ-25-24-A-0-0 features advanced functionality, enabling seamless integration with packaging machinery and industrial ovens, ensuring efficient operation even under demanding conditions. Leveraging its compact design, easy installation, and exceptional cooling capabilities, this relay provides both efficiency and safety in high-power applications.
Zero-crossing technology enhances operational efficiency.
Designed for both resistive and inductive load applications.
Compact and built for easy installation in various setups.
Robust thermal management capabilities prevent overheating.
Exceptional isolation levels ensure high system reliability.
Integrates smoothly with other industrial controls and automation systems.
High-rated insulation voltage for added safety.
Built for demanding conditions, maintaining performance and longevity.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
