Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-821
- Mfr. Part No.:
- F036951/ GQ-15-48-A-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€64.13
(exc. VAT)
€78.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.13 |
*price indicative
- RS Stock No.:
- 601-821
- Mfr. Part No.:
- F036951/ GQ-15-48-A-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid-state relay is designed for robust performance in demanding industrial environments. With its single-phase zero-crossing switching technology, this relay ensures efficient control of electrical loads while significantly reducing electromagnetic interference. Constructed to handle alternating currents with precision, it offers a high level of isolation and dependable voltage management across various applications. Its compact design makes it ideal for integration into tight spaces, while the durable construction ensures longevity in environments subjected to frequent thermal and electrical stresses. This relay is particularly effective for high-speed applications, making it a perfect choice for automation systems, packaging machinery, and industrial ovens. Enjoy enhanced reliability and operational efficiency with this expertly engineered solid-state relay.
Utilises advanced zero-crossing technology for improved efficiency.
Offers high isolation between input and output circuits.
Optimised for high-speed control applications.
Compact footprint for easy installation in limited spaces.
Robust construction ensures long-term durability.
Capable of handling inductive and resistive loads effectively.
Features a green LED indicator for easy status monitoring.
Designed to meet high environmental standards.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
