Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-823
- Mfr. Part No.:
- F036953/ GQ-50-48-A-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€89.30
(exc. VAT)
€109.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.30 |
*price indicative
- RS Stock No.:
- 601-823
- Mfr. Part No.:
- F036953/ GQ-50-48-A-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 40V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422, SCCR RMS SYM 100KA/600V | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 40V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422, SCCR RMS SYM 100KA/600V | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay is designed for superior performance in controlling high-power applications. Renowned for its robustness, this device integrates advanced zero crossing technology, ensuring minimal electromagnetic interference during operation. Ideal for environments demanding reliable switching, it caters to diverse requirements across industrial sectors. With an impressive nominal current capacity and extensive protections, this relay stands out for its efficiency and safety features, making it suitable for a variety of applications including packaging and industrial ovens. Its compact design allows for easy installation, while its thermal management capabilities ensure optimal functionality even in demanding conditions.
Zero crossing switching reduces electrical noise.
Robust design suitable for inductive, capacitive, and resistive loads.
Integrated protection against overcurrent and overheating.
High insulation voltage provides safety and reliability.
Efficient heat dissipation ensures consistent operation.
Compact form factor enables easy installation in tight spaces.
Wide control voltage range accommodates various system requirements.
Enhanced operational lifespan with reduced maintenance needs.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
