Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V Control
- RS Stock No.:
- 601-830
- Mfr. Part No.:
- F040339/ GQ-25-48-D-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€53.94
(exc. VAT)
€66.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.94 |
*price indicative
- RS Stock No.:
- 601-830
- Mfr. Part No.:
- F040339/ GQ-25-48-D-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3 | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | 2014/30/EU, 2014/35/EU, EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3 | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals 2014/30/EU, 2014/35/EU, EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Output Type Thyristor | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay is engineered to cater to the demands of industrial applications, effectively managing high-power loads with utmost reliability. Designed for single-phase operations, it offers extraordinary switching capabilities while ensuring energy efficiency. The relay's zero-crossing feature allows for smooth, noise-free operation, enhancing performance with resistive, inductive, and capacitive loads alike. Built with robust thermal management in mind, the devices compact design integrates effortlessly into various setups, ensuring ease of installation and maintenance. With its high insulation voltage ratings and impressive power handling, this relay ensures safety and longevity, making it an exemplary choice for a range of automation applications.
Alternating current solid state relay specifically for single-phase applications.
Zero crossing switching technology reduces electrical noise.
Optimised for high-value transitory applications with exceptional reliability.
Designed to operate efficiently with a wide range of loads.
Impressive insulation resistance for safe operation.
Compact design for easy installation in diverse environments.
Robust thermal performance ensures stability under high load conditions.
Ideal for use in industrial ovens, packaging machinery, and control applications.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
