Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€97.09

(exc. VAT)

€119.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.09

*price indicative

RS Stock No.:
601-848
Mfr. Part No.:
F084294/ GRS-30-60-D-1-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran GRS series encoder from GEFRAN represents a harmonious blend of precision and reliability tailored for industrial applications. With robust design and advanced technology, this encoder offers seamless integration into automation systems, enhancing the efficiency and accuracy of processes. Its ability to withstand challenging environments ensures longevity and optimal performance, making it a valuable asset for various operational needs. The intuitive setup and operation streamline implementation, allowing businesses to focus on productivity while benefiting from advanced monitoring capabilities.

Designed for high precision with exceptional resolution.

Robust construction provides durability in harsh environments.

Easy integration with existing automation systems aids workflow efficiency.

Advanced monitoring functionalities enhance performance tracking.

Energy-efficient design reduces operational costs.

User-friendly interface simplifies setup and operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy