Gefran GRZ-H Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac Load, 32 V dc Control
- RS Stock No.:
- 601-897
- Mfr. Part No.:
- GRZ-3P-2S-25I-48-D-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€221.75
(exc. VAT)
€272.75
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.75 |
*price indicative
- RS Stock No.:
- 601-897
- Mfr. Part No.:
- GRZ-3P-2S-25I-48-D-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 480 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 6 V dc | |
| Series | GRZ-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 480 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 6 V dc | ||
Series GRZ-H | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series encapsulates superior functionality and innovative engineering tailored for precise control in various operational settings. Designed with versatility in mind, this product seamlessly integrates into a range of applications, offering unparalleled reliability. Built to endure, it delivers exceptional performance under challenging conditions, ensuring peak efficiency at every step. Whether within industrial environments or more intricate control systems, its compact design and advanced features ensure smooth operations. With a commitment to quality, it serves as an invaluable asset for professionals seeking both performance and durability, making it the ideal choice for modern applications that demand excellence.
Robust construction designed to withstand harsh environments.
Compact design for easy integration into existing systems.
High accuracy for precise measurements and control.
Quick response times enhance operational efficiency.
Compatible with various industry standards for adaptability.
Compact design for easy integration into existing systems.
High accuracy for precise measurements and control.
Quick response times enhance operational efficiency.
Compatible with various industry standards for adaptability.
Related links
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
