Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-943
- Mfr. Part No.:
- F060142/ GQ-50-24-A-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€89.30
(exc. VAT)
€109.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.30 |
*price indicative
- RS Stock No.:
- 601-943
- Mfr. Part No.:
- F060142/ GQ-50-24-A-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid state relay is designed to offer robust performance for demanding industrial applications. With a powerful capability of handling significant loads and a smart zero-crossing feature for improved efficiency, it simplifies the control of electrical currents. Its advanced technology enables rapid switching, making it suitable for use in packaging machinery, industrial ovens, and thermoforming. The relay is built to withstand harsh conditions, ensuring long-lasting operation while maintaining excellent thermal management. Equipped with an easy integration capability, this relay enhances system reliability and safety. Its protective features and clear indicators make it a reliable choice, ensuring peace of mind for users.
Offers considerable current handling up to 50 Arms.
Utilises zero-crossing technology for enhanced energy efficiency.
Designed for smooth operation in both resistive and inductive loads.
Incorporates comprehensive protection levels for increased safety.
Compact dimensions and flexible installation options ensure adaptability.
Robust thermal management capabilities support prolonged use without overheating.
Equipped with clear indication lights for operational status monitoring.
Proven for long-term reliability in demanding industrial environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
