Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-945
- Mfr. Part No.:
- F060145/ GQ-90-48-A-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€110.28
(exc. VAT)
€135.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.28 |
*price indicative
- RS Stock No.:
- 601-945
- Mfr. Part No.:
- F060145/ GQ-90-48-A-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Width | 44.5mm | |
| Standards/Approvals | CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Width 44.5mm | ||
Standards/Approvals CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ-90-48-A-1-4 is a state-of-the-art solid-state relay designed to excel in demanding industrial applications. With its innovative zero-crossing technology, this relay ensures efficient operation, reducing electrical noise and enhancing system longevity. It is engineered to handle high currents, making it ideal for applications such as industrial ovens, packaging machinery, and plastic extrusion lines. Its robust construction provides exceptional thermal performance while maintaining maximum operational reliability. With excellent isolation properties, it safeguards against voltage peaks, ensuring uninterrupted performance in challenging environments. This relay also boasts a simplified installation process, coupled with noteworthy power dissipation characteristics, making it a preferred choice for professionals seeking efficient and reliable control solutions in high-value transitory applications.
Designed for high-value transitory applications and capable of handling peak currents.
Exceptional isolation characteristics safeguard sensitive components.
Robust thermal management ensures optimal performance even under demanding conditions.
Easy installation process minimises downtime during integration.
Engineered to reduce electrical noise for smoother operation.
Durable construction is ideal for extensive use in industrial environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Draw Wires & Fish Tapes
