Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-967
- Mfr. Part No.:
- F083569/ GRS-H-40-48-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€128.86
(exc. VAT)
€158.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.86 |
*price indicative
- RS Stock No.:
- 601-967
- Mfr. Part No.:
- F083569/ GRS-H-40-48-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative design of this product empowers users to achieve unparalleled precision in their industrial applications. Crafted for performance and reliability, it seamlessly integrates with various systems, enhancing operational efficiency. Its robust construction ensures durability in demanding environments, making it a trusted choice for professionals seeking quality and consistency. This solution stands out with its user-friendly interface, allowing for easy adjustments and monitoring, which ultimately helps in maximising productivity. Additionally, its advanced technology provides real-time data, transforming the way users manage their processes. Ideal for both new installations and upgrades, this product exemplifies excellence in engineering, ensuring that users can focus on what truly matters—achieving their goals with confidence.
Designed for high precision, enabling accurate measurements under varying conditions.
Robust build quality ensures long-lasting performance, reducing maintenance downtime.
User-friendly interface simplifies operation, allowing for quick adjustments.
Advanced technology offers real-time data monitoring for improved decision-making.
Versatile application compatibility makes it suitable for a variety of industrial settings.
Reliable performance under pressure enhances operational efficiency and productivity.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
