Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-980
- Mfr. Part No.:
- F083585/ GRS-H-120-60-D-0-FAN60-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€311.65
(exc. VAT)
€383.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.65 |
*price indicative
- RS Stock No.:
- 601-980
- Mfr. Part No.:
- F083585/ GRS-H-120-60-D-0-FAN60-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced control unit is designed to enhance the performance and efficiency of various industrial applications. Equipped with cutting-edge technology, it facilitates seamless integration and operation, ensuring precision in control and monitoring. Engineered with reliability in mind, it showcases robust construction that withstands tough environments while maintaining optimal functionality. The intuitive interface allows for easy operation, making it ideal for both seasoned professionals and newcomers in the field. Its versatile compatibility means it can adapt to a range of systems, ensuring you get the maximum benefit from your investment. Overall, this control unit embodies excellence, bringing efficiency and reliability to your processes.
Offers exceptional precision in controlling industrial systems.
Reinforced build quality ensures durability in demanding conditions.
User-friendly interface simplifies operation and enhances user experience.
Flexible compatibility with various systems boosts versatility.
Operates seamlessly to promote efficient process management.
Compact design facilitates easy installation in space-limited environments.
Constant monitoring capabilities improve system reliability and performance.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
