Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 602-015
- Mfr. Part No.:
- F097453/ GRZ-3P-2S-30-60-D-3-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€258.31
(exc. VAT)
€317.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €258.31 |
*price indicative
- RS Stock No.:
- 602-015
- Mfr. Part No.:
- F097453/ GRZ-3P-2S-30-60-D-3-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series showcases a pioneering approach to precision sensing and control within industrial applications. Engineered to elevate operational efficiency, this product combines cutting-edge technology with unrivalled reliability. Whether its monitoring temperature, pressure, or other critical parameters, its robust design ensures exceptional performance even in challenging conditions. The streamlined interface allows for seamless integration, making it a versatile choice for various systems. With a focus on durability and accuracy, the GRZ series stands as a testament to innovation, catering to the needs of modern industries seeking dependable and precise solutions. Its user-friendly configuration process simplifies setup, making it ideal for both seasoned professionals and newcomers alike, ensuring that every operation is executed with the utmost precision.
Advanced sensor technology ensures high accuracy in data acquisition.
Robust build quality withstands harsh industrial environments.
User-friendly interface facilitates easy integration into existing systems.
Versatile application range covers various industrial needs.
Simplified configuration process saves time during installation.
Enhanced durability significantly reduces maintenance requirements.
Real-time monitoring capabilities provide immediate feedback.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
