Panasonic PhotoMOS Series Solid State Relay, 60 mA Load, Surface Mount, 1.5 kV Load
- RS Stock No.:
- 205-6866
- Mfr. Part No.:
- AQV258HA
- Manufacturer:
- Panasonic
Subtotal (1 tube of 50 units)*
€271.65
(exc. VAT)
€334.15
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €5.433 | €271.65 |
*price indicative
- RS Stock No.:
- 205-6866
- Mfr. Part No.:
- AQV258HA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 60mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 1.5kV | |
| Minimum Load Voltage | 1.2kV | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.3pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 60mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 1.5kV | ||
Minimum Load Voltage 1.2kV | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
Capacitance 1.3pF | ||
- COO (Country of Origin):
- JP
The Panasonic DIP6-pin type with low on-resistance and reinforced insulation.
Wide variation of 40V, 60V, 100V, 200V, 250V, 400V, 600V, 1,000V and 1,500V load voltage
Low on-resistance of Typ. 0.6O
(AQV251)
Reinforced insulation type of 5,000Vrms I/O isolation available
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1.5 kV Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Vishay VORA1150 Series Solid State Relay PCB Mount, 1.5 kV Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 250 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 200 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 25 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
