Omron G3VM Series Relay, 120 mA Load, Surface Mount Mount, 350 V Load
- RS Stock No.:
- 785-644
- Mfr. Part No.:
- G3VM1176D
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-644
- Mfr. Part No.:
- G3VM1176D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 350V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | DPST-NO | |
| On State Resistance | 50Ω | |
| Package Type | DIP-8 | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay | ||
Maximum Load Current 120mA | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 350V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration DPST-NO | ||
On State Resistance 50Ω | ||
Package Type DIP-8 | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron Advanced MOS FET relays is designed to control high-voltage circuits efficiently. These relays provide reliable isolation and switching capabilities, making them suitable for various applications in communication and measurement equipment.
Contact forms include DPST-NO and DPST-NC configurations for versatile switching
Load voltages range up to 400 V, accommodating diverse circuit requirements
High continuous load current ratings ensure robust operational performance
Related links
- Omron G3VM Series Relay Surface Mount Mount 400V Control
- Omron G3VM-35 Series PCB Mount Solid State Relays Surface Mount Mount, 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Omron G3VM Series Solid State Relay Surface 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
