Gefran GQ Series Relay, 50 Arms Load, Panel Mount Mount, 230 V Load, 32V Control

Image representative of range

Subtotal (1 unit)*

€60.50

(exc. VAT)

€74.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.50

*price indicative

RS Stock No.:
822-059
Mfr. Part No.:
F060139/ GQ-50-24-D-1-4
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50Arms

Product Type

Relay

Mount Type

Panel Mount

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

32V

Minimum Control Voltage

3V

Series

GQ

Terminal Type

Screw Terminal

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

UL508

Width

27.5mm

Length

44.5mm

Height

58mm

Off State Leakage Current

8mArms

COO (Country of Origin):
IT
The Gefran solid state relay designed for industrial applications where high-speed switching is essential. It supports a nominal current rating of 50A and operates efficiently for both resistive and inductive loads.

Zero crossing switching enhances operational efficiency

Protection level of IP20 ensures durability in various environments

Control voltage range of 20 to 260Vac/Vcc caters to a wide array of systems

Activation time is less than one cycle for Rapid response

Operating temperature range of -25 to +80°C accommodates demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy