Siemens SIRIUS 3RF31 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 600 V Load, 30V dc Control

Subtotal (1 unit)*

€70.25

(exc. VAT)

€86.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.25

*price indicative

RS Stock No.:
890-576
Mfr. Part No.:
3RF3125-2AA45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

30V dc

Minimum Control Voltage

4V

Series

SIRIUS 3RF31

Terminal Type

Spring Load Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Height

85mm

Length

48mm

Width

22.5mm

Standards/Approvals

UR

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay is a highly reliable component designed for controlling electrical circuits with efficiency and precision. It operates within a wide voltage range, making it suitable for various applications.

Provides a blocking voltage of 1200 V for enhanced circuit protection

Operates with a control supply voltage range of 4 to 30 V DC

Features a Compact width of 22.5 mm, facilitating easy installation in tight spaces

Capable of handling an operational current of up to 20 A, ensuring versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy