Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 230 V Load, 230V ac Control

Subtotal (1 unit)*

€70.18

(exc. VAT)

€86.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.18

*price indicative

RS Stock No.:
890-589
Mfr. Part No.:
3RF3150-1BA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Screw Fixing

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Minimum Control Voltage

110V

Maximum Control Voltage

230V ac

Series

SIRIUS 3RF31

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UR

Width

22.5mm

Length

48mm

Height

85mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS semiconductor relay offers an efficient solution for driving loads with a Compact design, enabling instantaneous switching for various industrial applications.

1-pole design facilitating targeted load control

Rated for a maximum operational current of 50 A, ensuring robust performance

Compatible with AC supply voltages from 24 to 230 V, providing flexibility in installations

IP20 protection class safeguards against dust and contact, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy