Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 230V ac Control

Subtotal (1 unit)*

€107.63

(exc. VAT)

€132.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.63

*price indicative

RS Stock No.:
890-686
Mfr. Part No.:
3RF3150-2AA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Screw Fixing

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF31

Terminal Type

Spring Load Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

85mm

Width

22.5mm

Standards/Approvals

UR

Length

48mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay offers reliable performance for controlling AC power. Designed for use with heat sinks, it is Ideal for demanding applications requiring precise switching and exceptional durability.

Zero-point switching functionality ensures high operational accuracy

High blocking voltage enables efficient performance in demanding electrical conditions

Compact dimensions make it suitable for space-constrained installations

Spring-loaded terminals ensure secure connections for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy