Siemens SIRIUS 3RF33 Series Solid State Contactor, 50 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 230V ac Control

Subtotal (1 unit)*

€181.76

(exc. VAT)

€223.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.76

*price indicative

RS Stock No.:
890-610
Mfr. Part No.:
3RF3350-3AA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

50A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

Contact Configuration

1 NO

IP Rating

IP00

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

50mm

Standards/Approvals

RCM

Height

100mm

Length

133mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for precise zero-point switching in AC circuits, ensuring efficient operations across a voltage range of 48-600 V at a maximum current of 50 A.

High blocking voltage ensures reliable performance

Compact dimensions support easy installation in limited spaces

Operating temperature range of -25 to +60 °C caters to diverse environments

Supports screw and Snap-on mounting for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy