Siemens SIRIUS 3RF33 Series Solid State Contactor, 50 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 230V ac Control

Subtotal (1 unit)*

€151.76

(exc. VAT)

€186.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€151.76

*price indicative

RS Stock No.:
890-609
Mfr. Part No.:
3RF3350-3AA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

50A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Minimum Control Voltage

110V

Maximum Control Voltage

230V ac

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

Contact Configuration

1 NO

IP Rating

IP00

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

100mm

Standards/Approvals

RCM

Width

50mm

Length

133mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay efficiently manages AC loads up to 50 A, enabling reliable zero-point switching functionality for various industrial applications.

Maximises power loss efficiency with a maximum of 47 VA

Ensures operational safety with insulation voltage rated at 600 V

Simplifies installation with a removable Terminal for auxiliary and control circuits

Offers a wide operational temperature range from -25 to +60 °C

Related links