Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 230V ac Control
- RS Stock No.:
- 890-692
- Mfr. Part No.:
- 3RF3330-3AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€114.71
(exc. VAT)
€141.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €114.71 |
*price indicative
- RS Stock No.:
- 890-692
- Mfr. Part No.:
- 3RF3330-3AA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Contactor | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 110V | |
| Maximum Control Voltage | 230V ac | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Ring Cable Lug | |
| IP Rating | IP00 | |
| Contact Configuration | 1 NO | |
| Switching Function | Zero Point | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Length | 121mm | |
| Height | 95mm | |
| Standards/Approvals | RCM | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 30A | ||
Product Type Solid State Contactor | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 110V | ||
Maximum Control Voltage 230V ac | ||
Series SIRIUS 3RF33 | ||
Terminal Type Ring Cable Lug | ||
IP Rating IP00 | ||
Contact Configuration 1 NO | ||
Switching Function Zero Point | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Length 121mm | ||
Height 95mm | ||
Standards/Approvals RCM | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Solid State Relay designed for switching AC loads with precision, capable of handling up to 30 A. It ensures reliable performance in demanding environments with a wide operating voltage range.
Operates smoothly at AC voltage ratings of 48 to 460 V
Features zero-point switching for enhanced energy efficiency
Robust surge voltage resistance rated at 6 kV ensures durability
Compact dimensions allow for easy installation in constrained spaces
Designed for a temperature range of -25 to +60 °C for operational flexibility
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
