Siemens SIRIUS 3RF33 Series Solid State Contactor, 65 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 230V ac Control

Subtotal (1 unit)*

€242.63

(exc. VAT)

€298.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€242.63

*price indicative

RS Stock No.:
890-640
Mfr. Part No.:
3RF3365-3AA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

65A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

IP Rating

IP00

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Length

144mm

Height

100mm

Standards/Approvals

RCM

Width

70mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay serves as a reliable solution for controlling electrical loads in demanding environments, ensuring efficient power management and operational reliability in various industrial applications.

Zero-point switching function enhances operational efficiency

High blocking voltage capability ensures robust performance

Rated for 65 A operational current, optimising load handling

IP00 protection class provides accessibility for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy