Siemens SIRIUS 3RF33 Series Solid State Contactor, 65 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 230V ac Control

Subtotal (1 unit)*

€202.94

(exc. VAT)

€249.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.94

*price indicative

RS Stock No.:
890-614
Mfr. Part No.:
3RF3365-1BA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

65A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Width

70mm

Height

100mm

Length

144mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for efficient and instantaneous switching in high-performance applications, ensuring reliable operation under demanding conditions.

Operates at a rated current of 50 A, accommodating varied load demands

Insulation voltage rated at 600 V, supporting robust electrical systems

Capable of operating within a temperature range of -25 °C to +60 °C for diverse environments

Equipped with screw-type terminals for both auxiliary and main circuit connections

Designed with a surge current resistance of 1,300 A to protect against electrical transients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy