Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 230V ac Control

Subtotal (1 unit)*

€114.71

(exc. VAT)

€141.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.71

*price indicative

RS Stock No.:
890-665
Mfr. Part No.:
3RF3330-1BA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

30A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Length

121mm

Height

95mm

Width

22.5mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay designed for AC operation, ensuring reliable performance in demanding conditions. This one-pole device efficiently handles loads up to 30 A, offering instantaneous switching capabilities.

Maximum power loss of 25 VA ensures energy efficiency

Operates within a temperature range of -25 °C to +60 °C for versatility

Rated insulation voltage of 600 V enhances operational safety

Compact dimensions of 95 mm height and 22.5 mm width facilitate easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy