Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 230 V Load, 230V ac Control

Subtotal (1 unit)*

€107.63

(exc. VAT)

€132.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.63

*price indicative

RS Stock No.:
890-655
Mfr. Part No.:
3RF3330-1AA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

30A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

95mm

Standards/Approvals

RCM

Length

121mm

Width

22.5mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay provides reliable control for various AC applications, ensuring efficient operation at a rated current of up to 30 A while maintaining performance across a range of ambient temperatures.

Zero-point switching functionality ensures precise control

High insulation voltage rated at 600 V for robust performance

Compact dimensions of 95 mm height and 22.5 mm width facilitate easy installation

Versatile operational voltage range of 24 to 230 V enhances adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy