Siemens SIRIUS 3RF30 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 600 V Load, 30V dc Control

Subtotal (1 unit)*

€68.21

(exc. VAT)

€83.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€68.21

*price indicative

RS Stock No.:
890-675
Mfr. Part No.:
3RF3025-1AA45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Minimum Control Voltage

4V

Maximum Control Voltage

30V dc

Series

SIRIUS 3RF30

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Length

48mm

Width

45mm

Standards/Approvals

UR

Height

58mm

Off State Leakage Current

10mA

Output Type

AC, Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for seamless integration with heat sinks, delivering efficient performance for applications requiring precise control at a width of 45 mm and a power rating of up to 25 A.

Operates with a blocking voltage of 1200 V and an insulation rating of 600 V

Offers a maximum power loss of 30 VA and is tailored for zero-point switching

Capable of withstanding surge voltages up to 6 kV, ensuring robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy