Siemens SIRIUS 3RF30 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 230 V Load, 30V dc Control

Subtotal (1 unit)*

€56.82

(exc. VAT)

€69.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.82

*price indicative

RS Stock No.:
890-674
Mfr. Part No.:
3RF3025-1AA42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

30V dc

Minimum Control Voltage

4V

Series

SIRIUS 3RF30

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UR

Length

48mm

Width

45mm

Height

58mm

Output Type

AC, Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay offers precise control in electrical systems, enabling efficient operation and switching of loads with its robust performance across various voltage ranges.

Power loss is a maximum of 30 VA, ensuring energy efficiency

Usable across a broad operating voltage of 24 to 230 V AC

Capable of handling currents up to 25 A for reliable performance

Offers a derating temperature of 40 °C to maintain operational integrity

Designed for easy installation with screw-type terminals for connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy