Siemens SIRIUS 3RF30 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 460 V Load, 24V dc Control

Subtotal (1 unit)*

€64.75

(exc. VAT)

€79.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€64.75

*price indicative

RS Stock No.:
890-672
Mfr. Part No.:
3RF3025-1AA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF30

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Width

45mm

Length

48mm

Height

58mm

Standards/Approvals

UR

Output Type

AC, Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay designed for high-performance control applications, facilitating effective switching for operational currents up to 25 A while ensuring enhanced reliability and efficiency.

Supports operational voltage from 48 to 460 V AC

Offers maximum power loss of 30 VA for energy efficiency

Compact dimensions of 58 mm in height, 45 mm in width, and 48 mm in depth

Zero-point switching function enhances operational precision

Features screw Terminal connections for easy installation

Related links