Siemens SIRIUS 3RF30 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 460 V Load, 24V dc Control
- RS Stock No.:
- 890-682
- Mfr. Part No.:
- 3RF3090-1AA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€92.64
(exc. VAT)
€113.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.64 |
*price indicative
- RS Stock No.:
- 890-682
- Mfr. Part No.:
- 3RF3090-1AA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 24V dc | |
| Series | SIRIUS 3RF30 | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UR | |
| Length | 48mm | |
| Height | 58mm | |
| Width | 45mm | |
| Off State Leakage Current | 10mA | |
| Output Type | AC, Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 24V dc | ||
Series SIRIUS 3RF30 | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UR | ||
Length 48mm | ||
Height 58mm | ||
Width 45mm | ||
Off State Leakage Current 10mA | ||
Output Type AC, Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed for efficient switching applications, featuring a Compact width of 45 mm and capable of handling currents up to 50 A.
Meets a broad operating voltage range of 48 to 460 V AC
Limited power loss at typical operating conditions, maximising energy efficiency
Robust construction with protection class IP20 ensures durability in harsh environments
Compatible with heat sinks, optimising thermal management during operation
Designed for easy installation and secure mounting in electrical assemblies
Related links
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
