Siemens SIRIUS 3RF30 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 230 V Load, 24V dc Control
- RS Stock No.:
- 890-681
- Mfr. Part No.:
- 3RF3090-1AA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€81.18
(exc. VAT)
€99.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.18 |
*price indicative
- RS Stock No.:
- 890-681
- Mfr. Part No.:
- 3RF3090-1AA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V | |
| Series | SIRIUS 3RF30 | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UR | |
| Width | 45mm | |
| Height | 58mm | |
| Length | 48mm | |
| Off State Leakage Current | 10mA | |
| Output Type | AC, Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V | ||
Series SIRIUS 3RF30 | ||
Terminal Type Screw Terminal | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UR | ||
Width 45mm | ||
Height 58mm | ||
Length 48mm | ||
Off State Leakage Current 10mA | ||
Output Type AC, Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Solid State Relay designed for effective control in electrical applications, offering reliable performance with a Compact width of 45 mm, engineered to seamlessly operate within a voltage range of 24 to 230 V AC or 24 V DC.
Features zero-point switching for precise control
Boasts a maximum power loss of 83 VA, ensuring efficient performance
Operates seamlessly at rated currents up to 50 A in AC-1 configurations
Provides robust surge voltage resistance rated at 6 kV
Related links
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
