Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 460 V Load, 230V ac Control

Subtotal (1 unit)*

€105.00

(exc. VAT)

€129.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.00

*price indicative

RS Stock No.:
890-723
Mfr. Part No.:
3RF3190-3AA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

Screw Fixing

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Minimum Control Voltage

110V

Maximum Control Voltage

230V ac

Series

SIRIUS 3RF31

Terminal Type

Ring Cable Lug

Contact Configuration

1 NO

IP Rating

IP00

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

22.5mm

Height

85mm

Length

48mm

Standards/Approvals

UR

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay provides efficient switching in Compact 22.5 mm sizing, enabling reliable operation for loads up to 80 A across a broad voltage range of 48 to 460 V AC.

Power loss maximised at 83 VA under various operational conditions

Rated operational current supports loads up to 80 A across AC-1 and AC-51 ratings

Versatile mounting options include side-by-side and screw fixing methods

Designed for an ambient temperature range from -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy