Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 460 V Load, 24V dc Control

Subtotal (1 unit)*

€90.86

(exc. VAT)

€111.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.86

*price indicative

RS Stock No.:
890-720
Mfr. Part No.:
3RF3190-3AA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

Screw Fixing

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF31

Terminal Type

Ring Cable Lug

IP Rating

IP00

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Height

85mm

Length

48mm

Width

22.5mm

Standards/Approvals

UR

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay provides reliable zero-point switching for various applications, accommodating a width of 22.5 mm and supporting operational currents up to 80 A across a wide voltage range.

Supports a wide operating voltage range of 48-460 V AC at 50/60 Hz

Offers robust surge voltage resistance rated at 6 kV

Features maximum power loss of 83 VA during operation

Designed for easy side-by-side mounting and screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy