TDE Instruments M5S Series PCB Mount Solid State Relays, 5 mA Load, PCB Mount, 5 V Load, 30V Control
- RS Stock No.:
- 921-395
- Mfr. Part No.:
- BOT05750D1b
- Manufacturer:
- TDE Instruments
Image representative of range
Subtotal (1 unit)*
€4.29
(exc. VAT)
€5.28
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.29 |
*price indicative
- RS Stock No.:
- 921-395
- Mfr. Part No.:
- BOT05750D1b
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Maximum Load Current | 5mA | |
| Product Type | PCB Mount Solid State Relays | |
| Mount Type | PCB | |
| Maximum Load Voltage | 5V | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 30V | |
| Series | M5S | |
| Minimum Operating Temperature | -20°C | |
| On State Resistance | 1000mΩ | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 20mm | |
| Length | 12.5mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Maximum Load Current 5mA | ||
Product Type PCB Mount Solid State Relays | ||
Mount Type PCB | ||
Maximum Load Voltage 5V | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 30V | ||
Series M5S | ||
Minimum Operating Temperature -20°C | ||
On State Resistance 1000mΩ | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 20mm | ||
Length 12.5mm | ||
Output Type AC | ||
- COO (Country of Origin):
- CN
The TDE Instruments premium modular digital output relay designed for industrial PCB mounting. It provides robust electrical isolation to protect your controller circuits from high external voltages.
Includes galvanic isolation to protect the circuitry and enhance safety
Capable of handling up to 750 mA for various applications
Related links
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- TDE Instruments M5S Series Signal Conditioning Open Collector Output, 3.3V Supply
- Celduc SKA 20441 Series Solid State Relay PCB Mount 30V Control
- Celduc SGB 24 Series Solid State Relay Panel Mount 30V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 30V Control
