Celduc SGB 24 Series Solid State Relay, 5 mA Load, Panel Mount, 640 V ac Load, 30V Control

Subtotal (1 unit)*

€139.52

(exc. VAT)

€171.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.52

*price indicative

RS Stock No.:
173-7277
Mfr. Part No.:
SGB8850200
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

5mA

Mount Type

Panel

Maximum Load Voltage

640V ac

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

SGB 24

Terminal Type

Ring

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

85°C

Length

100mm

Standards/Approvals

EAC, CE, cURus

Height

76.5mm

Output Type

Thyristor

Off State Leakage Current

1mA

COO (Country of Origin):
FR
Superior design, easy to install, optimum lifespan and price-eectiveness are delivered with the new generation of three-phase Solid State Relays :cel3pac and sightpac ranges.

2 leg three-phase SSRs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy