Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 24V dc Control
- RS Stock No.:
- 111-3034
- Distrelec Article No.:
- 300-84-855
- Mfr. Part No.:
- G3PJ-215B DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€60.25
(exc. VAT)
€74.11
(inc. VAT)
In Stock
- Plus 102 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.25 |
*price indicative
- RS Stock No.:
- 111-3034
- Distrelec Article No.:
- 300-84-855
- Mfr. Part No.:
- G3PJ-215B DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac | |
| Minimum Load Voltage | 19V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 12V dc | |
| Series | G3PJ | |
| Terminal Type | Screw | |
| Contact Configuration | SP | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Height | 100mm | |
| Standards/Approvals | CE, cULus, TUV | |
| Off State Leakage Current | 10mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac | ||
Minimum Load Voltage 19V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 12V dc | ||
Series G3PJ | ||
Terminal Type Screw | ||
Contact Configuration SP | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Height 100mm | ||
Standards/Approvals CE, cULus, TUV | ||
Off State Leakage Current 10mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- JP
OMRON Solid State Relay, Single Pole, 24 to 240V AC Load Voltage - G3PJ Series - G3PJ-215B DC12-24
Hand over control of your single-phase system to this solid state relay from OMRON. Its triac output type means it's made for managing alternating current, so it's the pick of the bunch for lighting control or low-power motor-starting jobs. A rapid 1ms operating time means it delivers an instant response to boost your workflow. Thanks to screw terminals, installation is done in a jiffy and you'll only need a screwdriver. As there are no moving parts, wear is minimised and you won't have to worry about maintenance.
Features & Benefits
• Performs reliably in temperatures between -30°C to +80°C
• DIN rail mounting makes set-up swift and straightforward
• LED indicator displays the operating status for speedy monitoring
• Off-state leakage of 10mA maximum keeps energy waste minimal
Applications
• Industrial process control
• Pharmaceutical manufacturing
• Mechanical engineering
How big is this SSR?
It has slim dimensions of 22.5 (L) x 100 (D) x 100mm (H), so it's ideal for use in tight areas.
Does the relay have any noise-reducing features?
Yes. It's a zero-cross-switching type, which means it doesn't turn on until the load voltage reaches zero. This reduces residual noise and ensures performance is smooth.
Omron G3PJ Series SSR
G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.
SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
cULus, TUV, EN 60947-4-3.
Related links
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail 528 V ac Load, 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE-215B-3N 12-24VDC Series Solid State Relay DIN Rail 264 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
