Omron G3PJ Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control
- RS Stock No.:
- 111-3041
- Mfr. Part No.:
- G3PJ-525B-PU DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 111-3041
- Mfr. Part No.:
- G3PJ-525B-PU DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 75V ac | |
| Minimum Control Voltage | 12V dc | |
| Maximum Control Voltage | 24V dc | |
| Series | G3PJ | |
| Terminal Type | Push-in | |
| Contact Configuration | SP | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Height | 100mm | |
| Standards/Approvals | cULus, TUV, CE | |
| Off State Leakage Current | 20mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 75V ac | ||
Minimum Control Voltage 12V dc | ||
Maximum Control Voltage 24V dc | ||
Series G3PJ | ||
Terminal Type Push-in | ||
Contact Configuration SP | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Height 100mm | ||
Standards/Approvals cULus, TUV, CE | ||
Off State Leakage Current 20mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- JP
Omron G3PJ Series Solid State Relay, 25A Maximum Load Current, 528V AC Maximum Load Voltage - G3PJ-525B-PU DC12-24
This solid state relay is designed for efficient control of electrical loads in industrial applications. The Omron G3PJ-525B-PU supports a maximum load current of 25A and handles voltages up to 528V AC, making it an essential component for automation systems. It features a compact design suitable for DIN rail mounting, measuring 22.5mm x 100mm x 100mm.
Features & Benefits
• Zero cross switching minimises electromagnetic interference
• Compact slim design optimises panel space efficiency
• Triac output relay supports single-phase applications
• Works reliably with DC control voltages between 12 to 24V
• Push-in terminals simplify wiring and maintenance
• High voltage rating ensures compatibility with demanding applications
Applications
• Suitable for heater control in industrial settings
• Ideal for use in control panels
• Utilised for driving resistive loads in manufacturing processes
• Commonly employed in electrical switching operations
What is the significance of zero cross switching in this relay?
Zero cross switching reduces electromagnetic interference by ensuring that the switch occurs when the load voltage is at zero, enhancing system reliability and performance.
How should this relay be mounted to ensure optimal performance?
For effective heat dissipation, it should be mounted on a DIN rail with proper ventilation to prevent overheating due to load operation.
Can it operate in extreme temperatures?
Yes, it is designed to function effectively within a wide temperature range of -30°C to +80°C, catering to various industrial environments.
Standards
cULus, TUV, EN 60947-4-3.
Related links
- Omron G3PJ Series Solid State Relay DIN Rail 528 V ac Load, 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE-525B-3N 12-24VDC Series Solid State Relay Screw 528 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
