Omron G3PJ Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load, 24V Control
- RS Stock No.:
- 111-3037
- Mfr. Part No.:
- G3PJ-525B DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€111.32
(exc. VAT)
€136.92
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.32 |
*price indicative
- RS Stock No.:
- 111-3037
- Mfr. Part No.:
- G3PJ-525B DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 75V ac | |
| Minimum Control Voltage | 12V | |
| Maximum Control Voltage | 24V | |
| Series | G3PJ | |
| Terminal Type | Screw | |
| Contact Configuration | SP | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Height | 100mm | |
| Standards/Approvals | CE, TUV, cULus | |
| Output Type | Triac | |
| Off State Leakage Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 75V ac | ||
Minimum Control Voltage 12V | ||
Maximum Control Voltage 24V | ||
Series G3PJ | ||
Terminal Type Screw | ||
Contact Configuration SP | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Height 100mm | ||
Standards/Approvals CE, TUV, cULus | ||
Output Type Triac | ||
Off State Leakage Current 20mA | ||
Omron G3PJ Series Solid State Relay, 25A Maximum Load Current, 528V AC Maximum Load Voltage - G3PJ-525B DC12-24
This solid-state relay is a DIN-rail mounted switching device designed to control AC loads using a low-voltage DC control signal. It employs a triac output with zero-cross switching to manage AC circuits up to high system voltages while operating across a wide ambient temperature range for industrial automation environments.
Features and Benefits:
• Supports 25A load for handling substantial AC currents
• Operates up to 528 VAC for high-voltage AC systems
• Accepts 12–24V control facilitating common PLC outputs
• Zero-cross switching reduces inrush and EMI during switching
• Low off-state leakage of 20 mA minimises standby current draw
• Rated for continuous use up to 80 °C ambient for harsh conditions
• Operates up to 528 VAC for high-voltage AC systems
• Accepts 12–24V control facilitating common PLC outputs
• Zero-cross switching reduces inrush and EMI during switching
• Low off-state leakage of 20 mA minimises standby current draw
• Rated for continuous use up to 80 °C ambient for harsh conditions
Applications
• Suitable for HVAC fan and heater control in commercial systems
• Ideal for motor control in conveyor and packing equipment
• Used for switching resistive and lightly inductive AC loads
• Can be used for panel-mounted process automation installations
• Ideal for motor control in conveyor and packing equipment
• Used for switching resistive and lightly inductive AC loads
• Can be used for panel-mounted process automation installations
What Terminal arrangement does it use for wiring?
It provides screw-type terminals that permit secure, field-friendly connections to both control and load conductors.
How is it mounted within electrical enclosures?
The unit is designed for DIN-rail installation enabling Rapid fitting and standardised panel layout.
What switching behaviour should be expected at turn-on?
The relay employs zero-cross switching so it closes near the AC waveform zero crossing, reducing transient currents at switch-on.
What environmental temperature range can it tolerate during operation?
It functions reliably from −30 °C up to 80 °C ambient, covering a wide span of industrial conditions.
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
cULus, TUV, EN 60947-4-3.
Related links
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail 528 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE-525B-3N 12-24VDC Series Solid State Relay Screw 528 V ac Load, 24V dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V Control
