Crydom GN Series Solid State Relay, 10 A Load, Panel Mount, 660 V ac Load, 280V ac Control

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€97.88

(exc. VAT)

€120.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€97.88-
5 - 9€92.975%
10 - 24€88.0910%
25 - 49€83.1915%
50 +€78.3119%

*price indicative

RS Stock No.:
170-7328
Mfr. Part No.:
84137111
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Panel

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

280V ac

Minimum Control Voltage

90V ac

Series

GN

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, CE

Height

57.3mm

Length

44.5mm

Off State Leakage Current

0.25mArms

Capacitance

8pF

Output Type

Triac

Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.

Current rating 10 and 125 Amps

Output voltage 24-280 VAC and 48-660 VAC

LED Input Status Indicator

Improved SEMS screw and washer

Redesigned housing with anti-rotation barriers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy