Crydom GN Series Solid State Relay, 10 A Load, Panel Mount, 660 V ac Load, 36V ac Control
- RS Stock No.:
- 170-7329
- Mfr. Part No.:
- 84137112
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€98.31
(exc. VAT)
€120.92
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.31 | - |
| 5 - 9 | €93.39 | 5% |
| 10 - 24 | €88.48 | 9% |
| 25 - 49 | €83.57 | 14% |
| 50 + | €78.65 | 19% |
*price indicative
- RS Stock No.:
- 170-7329
- Mfr. Part No.:
- 84137112
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 18V ac | |
| Maximum Control Voltage | 36V ac | |
| Series | GN | |
| Terminal Type | Screw | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 57.3mm | |
| Length | 44.5mm | |
| Standards/Approvals | RoHS, CE | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.25mArms | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 18V ac | ||
Maximum Control Voltage 36V ac | ||
Series GN | ||
Terminal Type Screw | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 57.3mm | ||
Length 44.5mm | ||
Standards/Approvals RoHS, CE | ||
Capacitance 8pF | ||
Off State Leakage Current 0.25mArms | ||
Output Type Triac | ||
Crydoms CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.
Current rating 10 and 125 Amps
Output voltage 24-280 VAC and 48-660 VAC
LED Input Status Indicator
Improved SEMS screw and washer
Redesigned housing with anti-rotation barriers
Related links
- Crouzet GN Series Solid State Relay Heatsink Mount 36V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN3 Series Solid State Relay Panel Mount 36V ac Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
