Crydom GN Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 280V ac Control
- RS Stock No.:
- 170-7330
- Mfr. Part No.:
- 84137121
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€108.39
(exc. VAT)
€133.32
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €108.39 | - |
| 5 - 9 | €102.98 | 4% |
| 10 - 24 | €97.57 | 9% |
| 25 - 49 | €92.12 | 15% |
| 50 + | €86.72 | 19% |
*price indicative
- RS Stock No.:
- 170-7330
- Mfr. Part No.:
- 84137121
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | GN | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Length | 44.5mm | |
| Height | 57.3mm | |
| Off State Leakage Current | 0.25mArms | |
| Output Type | Triac | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 280V ac | ||
Series GN | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Length 44.5mm | ||
Height 57.3mm | ||
Off State Leakage Current 0.25mArms | ||
Output Type Triac | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, Anti-Rotation Barriers, 50A Current Rating - GN Series - 84137121
Power your electric circuit up in a flash using this solid-state relay from Sensata | Crydom. It works by switching an electrical signal to an optical one, so it does away with moving parts to minimise wear. Thanks to its rated load current of 50A, it's up to the challenge of controlling your high-power systems. Its housing features robust anti-rotation barriers that help to keep a firm hold in vibrating conditions. You can use this SSR in robotics and medical devices.
Features & Benefits
• Built-in LED indicators for ease of status monitoring
• Compact dimensions of 44.5 (L) x 30.9 (W) x 57.3mm (H) to save space in your setup
• Tough aluminium baseplate for resistance to wear and corrosion
What's the switching time of this SSR?
This SSR has a speedy turn-on time of 20ms and a turn-off time of 30ms, so you can rest assured it gives you fast results.
How durable is this SSR?
It has an MTBF of more than 11 million hours at +40°C and over seven million hours at +60°C, so it's built to last.
Related links
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 36V ac Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW48 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW48 Series Solid State Relay Panel Mount 280V ac Control
