Sensata / Crydom 1 Series Solid State Relay, 90 A Load, Panel Mount, 280 V rms Load, 280 V Control
- RS Stock No.:
- 358-3003
- Mfr. Part No.:
- A2490PG
- Manufacturer:
- Sensata / Crydom
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€118.93
(exc. VAT)
€146.28
(inc. VAT)
- RS Stock No.:
- 358-3003
- Mfr. Part No.:
- A2490PG
- Manufacturer:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 90 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 90 V ac | |
| Maximum Control Voltage | 280 V | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 40 mA | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Maximum Turn On Time | 10ms | |
| Load Voltage Range | 24 → 280V ac | |
| Series | 1 | |
| Dimensions | 58.4 x 45.7 x 22.9mm | |
| Minimum Operating Temperature | -40°C | |
| Off State Leakage Current | 10 mA | |
| Length | 58.4mm | |
| Height | 22.9mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 45.7mm | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 90 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 90 V ac | ||
Maximum Control Voltage 280 V | ||
Switching Type Zero Cross | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 40 mA | ||
Terminal Type Screw | ||
Output Device SCR | ||
Maximum Turn On Time 10ms | ||
Load Voltage Range 24 → 280V ac | ||
Series 1 | ||
Dimensions 58.4 x 45.7 x 22.9mm | ||
Minimum Operating Temperature -40°C | ||
Off State Leakage Current 10 mA | ||
Length 58.4mm | ||
Height 22.9mm | ||
Maximum Operating Temperature +80°C | ||
Depth 45.7mm | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- MX

Approvals
Related links
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata Crydom GA8 Series Solid State Relay PCB Mount 28 V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom Solid State Relay Panel Mount 280 V rms Control
- Sensata / Crydom GNR 90mm Series Solid State Relay DIN Rail Mount 280 V ac Control

