Sensata / Crydom GNR 90mm Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 280 V ac Load, 280 V ac Control
- RS Stock No.:
- 170-7344
- Mfr. Part No.:
- GNR25ACZ
- Manufacturer:
- Sensata / Crydom
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€87.81
(exc. VAT)
€108.01
(inc. VAT)
- RS Stock No.:
- 170-7344
- Mfr. Part No.:
- GNR25ACZ
- Manufacturer:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 180 V ac | |
| Minimum Control Voltage | 180 V ac | |
| Maximum Control Voltage | 280 V ac | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 180 → 280 V ac | |
| Minimum Load Current | 0.1 A rms | |
| Terminal Type | Screw | |
| Output Device | Triac | |
| Relay Type | Solid State Relay | |
| Load Voltage Range | 180 → 280V ac | |
| Maximum Turn On Time | 20ms | |
| Series | GNR 90mm | |
| Dimensions | 90 x 123.4 x 97mm | |
| Standards Met | CE, CSA, UL | |
| Special Features | Direct Bond Copper (DBC) Substrate, LED Input Status Indicator | |
| Depth | 123.4mm | |
| Height | 97mm | |
| Capacitance | 8pF | |
| Operating Temperature Range | -20 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Off State Leakage Current | 0.25mArms | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 180 V ac | ||
Minimum Control Voltage 180 V ac | ||
Maximum Control Voltage 280 V ac | ||
Switching Type Zero Cross | ||
Control Voltage Range 180 → 280 V ac | ||
Minimum Load Current 0.1 A rms | ||
Terminal Type Screw | ||
Output Device Triac | ||
Relay Type Solid State Relay | ||
Load Voltage Range 180 → 280V ac | ||
Maximum Turn On Time 20ms | ||
Series GNR 90mm | ||
Dimensions 90 x 123.4 x 97mm | ||
Standards Met CE, CSA, UL | ||
Special Features Direct Bond Copper (DBC) Substrate, LED Input Status Indicator | ||
Depth 123.4mm | ||
Height 97mm | ||
Capacitance 8pF | ||
Operating Temperature Range -20 → +80°C | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Off State Leakage Current 0.25mArms | ||
Length 90mm | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, Zero-Cross Switching Type, 25A Rated Load Current - GNR 90mm Series - GNR25ACZ
Features & Benefits
• Solid-state construction means it has no moving parts for reduced wear and tear
• Designed for mounting on a DIN rail to make installation a snap
• Safe for use in harsh environments, thanks to a wide operating temperature range of -20°C to +80°C
What's zero-cross switching?
Related links
- Sensata / Crydom GNR 22.5 Series Solid State Relay DIN Rail Mount 280 V ac Control
- Sensata Crydom Solid State Relay Panel Mount 280 V rms Control
- Sensata / Crydom GNR 45mm Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control

