Celduc SMQR9 Series Solid State Relay, 25 A Load, Chassis Mount, 660 V ac Load, 30V dc Control
- RS Stock No.:
- 309-845
- Mfr. Part No.:
- SMQR9623410
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€167.68
(exc. VAT)
€206.25
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.68 |
*price indicative
- RS Stock No.:
- 309-845
- Mfr. Part No.:
- SMQR9623410
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 10V dc | |
| Series | SMQR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| On State Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Height | 27.7mm | |
| Width | 45mm | |
| Length | 48.1mm | |
| Standards/Approvals | UKCA, IEC/EN60947-4-3, IEC62314, IEC60335-1/VDE0700-1, cRUus, CE | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 10V dc | ||
Series SMQR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
On State Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Height 27.7mm | ||
Width 45mm | ||
Length 48.1mm | ||
Standards/Approvals UKCA, IEC/EN60947-4-3, IEC62314, IEC60335-1/VDE0700-1, cRUus, CE | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SGTR9 Series Solid State Relay 3 Phase Chassis Mount 30V dc Control
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
